Cart

89898-316ALF

AMPH ICC

32P FEMALE HEADER 2ROW SMT
Supplier: Amphenol ICC
Matchcode: 89898316ALF
Rutronik No.: COREC39501
Unit Pack: 400
MOQ: 400
Packaging: REEL
On request
3.42 $
1,368.00 $

Prices

400 3.42 $
800 3.28 $
1,200 3.23 $
1,600 3.10 $
2,000 2.99 $

Parameter

No.of contacts
32
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Current rating
3.00 A
Series
89898
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?