Cart

89898-311ALF

AMPH ICC

22P FEMALE HEADER 2ROW VERTICAL
Supplier: Amphenol ICC
Matchcode: 89898311ALF
Rutronik No.: COREC27077
Unit Pack: 400
MOQ: 400
Packaging: REEL
In Stock
2.87 $
1,148.00 $

Prices

400 2.87 $
800 2.76 $
1,200 2.71 $
1,600 2.61 $
2,400 2.52 $

Parameter

No.of contacts
22
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Series
89898
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?