Cart

89898-308LF

AMPH ICC

16P FEMALE HEADER 2R
Supplier: Amphenol ICC
Matchcode: 89898308LF
Rutronik No.: COREC36178
Unit Pack: 464
MOQ: 464
Packaging: TUBE
On request
1.93 $
895.52 $

Prices

464 1.93 $
928 1.85 $
1,392 1.83 $
1,856 1.75 $
2,784 1.70 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Current rating
3.00 A
Series
89898
Feature funct.
MCQ16001
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?