Cart

89898-308ALF

AMPH ICC

16P FEMALE HEADER 2R
Supplier: Amphenol ICC
Matchcode: 89898308ALF
Rutronik No.: COREC21863
Unit Pack: 650
MOQ: 650
Packaging: REEL
In Stock
1.15 $
747.50 $

Prices

650 1.15 $
1,300 1.11 $
1,950 1.0952 $
2,600 1.0507 $
4,550 1.015 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Series
89898
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?