Cart

89898-307ALF

AMPH ICC

14P FEMALE HEADER 2R VERTICAL
Supplier: Amphenol ICC
Matchcode: 89898307ALF
Rutronik No.: COREC39535
Unit Pack: 650
MOQ: 1300
Packaging: REEL
On request
1.28 $
1,664.00 $

Prices

1,300 1.28 $
2,600 1.26 $
3,900 1.20 $
6,500 1.17 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Series
89898
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?