Cart

89898-305ALF

AMPH ICC

10P FEMALE HEADER 2 ROWS
Supplier: Amphenol ICC
Matchcode: 89898305ALF
Rutronik No.: COREC24267
Unit Pack: 650
MOQ: 650
Packaging: REEL
On request
0.8949 $
581.69 $

Prices

650 0.8949 $
1,300 0.8725 $
1,950 0.8576 $
3,250 0.8353 $
4,550 0.8129 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
2.00 A
Voltage rating
1000 V
Series
89898
Feature funct.
UL94V-0
Brand
DUBOX
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?