Cart

89898-303LF

AMPH ICC

06P FEMALE HEADER 2R SMT
Supplier: Amphenol ICC
Matchcode: 89898303LF
Rutronik No.: COREC39502
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
1.0624 $
531.20 $

Prices

500 1.0624 $
2,000 0.9835 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Current rating
3.00 A
Series
89898
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?