Cart

89898-303ALF

AMPH ICC

06P FEMALE HEADER 2 ROWS
Supplier: Amphenol ICC
Matchcode: 89898303ALF
Rutronik No.: COREC24383
Unit Pack: 650
MOQ: 1300
Packaging: REEL
On request
1.1024 $
1,433.12 $

Prices

1,300 1.1024 $
2,600 1.0848 $
5,200 1.0407 $
6,500 1.0054 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Series
89898
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?