Cart

89885-304LLF

AMPH ICC

04P RECEPT. VERTICAL DUBOX
Supplier: Amphenol ICC
Matchcode: 89885304LLF
Rutronik No.: COREC35730
Unit Pack: 58
MOQ: 1392
Packaging: TUBE
On request
0.3304 $
459.92 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
89885
Family
BOX HEADER
Brand
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?