Cart

89883-410LF

AMPH ICC

20P HORIZONTAL CARD CONN
Supplier: Amphenol ICC
Matchcode: 89883410LF
Rutronik No.: COREC30120
Unit Pack: 23
MOQ: 322
Packaging: TUBE
On request
3.31 $
1,065.82 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
FEMALE
Series
89883
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?