Cart

89883-308LF

AMPH ICC

16P FEMALE HEADER 2 ROWS
Supplier: Amphenol ICC
Matchcode: 89883308LF
Rutronik No.: COREC41457
Unit Pack: 406
MOQ: 406
Packaging: TUBE
On request
1.102 $
447.41 $

Prices

406 1.102 $
812 1.0596 $
1,218 1.0427 $
2,030 1.0003 $
3,248 0.9664 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
1000 V
Series
89883
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?