89882-310LF

Supplier: Amphenol ICC
Matchcode: 89882-310LF
Rutronik No.: COREC32083
Unit Pack: 23
MOQ: 414
Packaging: TUBE
Parameter
- No.of contacts
- 10
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Series
- 89882
- Family
- CONNECTOR
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 8 weeks