Cart

89361-706LF

AMPH ICC 89361-706LF

image shown is a representation only

AMPH ICC

06P IDC FEMALE 2.00 MM
Supplier: Amphenol ICC
Matchcode: 89361706LF
Rutronik No.: COREC25330
Unit Pack: 55
MOQ: 55
Packaging: TUBE
Topseller
In Stock
0.28 $
15.40 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
FEMALE
Series
89361
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?