Cart

89093-102LF

AMPH ICC

5 ROW SIGNAL RECEPTACLE RA
Supplier: Amphenol ICC
Matchcode: 89093102LF
Rutronik No.: CONN1488
Unit Pack: 24
MOQ: 960
Packaging: TUBE
On request
1.86 $
1,785.60 $

Parameter

No.of contacts
60
Contact pitch
2.0 mm
Number of rows
05
Contact style
FEMALE
Termin.style
THT
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
MATRAL
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?