Cart

88953-101LF

AMPH ICC

96P 4 ROW SIGNAL HEADER WIDE
Supplier: Amphenol ICC
Matchcode: 88953101LF
Rutronik No.: COREC40474
Unit Pack: 480
MOQ: 480
Packaging: TUBE
On request
4.85 $
2,328.00 $

Prices

480 4.85 $
960 4.67 $
1,440 4.59 $
1,920 4.41 $
2,880 4.25 $

Parameter

No.of contacts
96
Number of rows
04
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Current rating
1.00 A
Series
88953
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?