Cart

87606-810LF

AMPH ICC

20P DX VCC DR .100 DP
Supplier: Amphenol ICC
Matchcode: 87606810LF
Rutronik No.: COREC36714
Unit Pack: 23
MOQ: 299
Packaging: TUBE
On request
0.7242 $
216.54 $

Prices

299 0.7242 $
897 0.6997 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Voltage rating
1000 V
Series
87606
Family
HEADER
Brand
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?