Cart

87606-804LF

AMPH ICC

08P DX VCC DR .100 DP S
Supplier: Amphenol ICC
Matchcode: 87606804LF
Rutronik No.: COREC40410
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
0.9888 $
494.40 $

Prices

500 0.9888 $
1,000 0.9034 $
2,000 0.8362 $

Parameter

No.of contacts
08
Series
87606
Feature funct.
DX VCC
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?