Cart

87606-316LF

AMPH ICC

32P HEADER FEMALE
Supplier: Amphenol ICC
Matchcode: 87606316LF
Rutronik No.: COREC33727
Unit Pack: 14
MOQ: 182
Packaging: TUBE
On request
3.43 $
624.26 $

Parameter

No.of contacts
32
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Orientation
STRAIGHT
Series
87606
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?