Cart

87606-310LF

AMPH ICC

20P HEADER FEMALE
Supplier: Amphenol ICC
Matchcode: 87606310LF
Rutronik No.: COREC20710
Unit Pack: 23
MOQ: 23
Packaging: TUBE
In Stock
1.74 $
40.02 $

Prices

23 1.74 $
69 1.68 $
115 1.65 $
253 1.59 $
299 1.53 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Series
87606
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?