Cart

87606-307LF

AMPH ICC

14P HEADER FEMALE 2 ROWS
Supplier: Amphenol ICC
Matchcode: 87606307LF
Rutronik No.: COREC40664
Unit Pack: 33
MOQ: 429
Packaging: BULK
On request
1.94 $
832.26 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
87606
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?