Cart

87606-304LF

AMPH ICC

08P HEADER FEMALE 2 ROWS
Supplier: Amphenol ICC
Matchcode: 87606304LF
Rutronik No.: COREC25855
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
0.7109 $
355.45 $

Prices

500 0.7109 $
1,000 0.682 $
2,000 0.6588 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
FEMALE
Series
87606
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?