Cart

87583-3010RPALF

AMPH ICC

USB TYPE A STANDARD SMT 4
Supplier: Amphenol ICC
Matchcode: 875833010RPALF
Rutronik No.: CONIO2826
Unit Pack: 250
MOQ: 4000
Packaging: REEL
On request
0.5496 $
2,198.40 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
87583
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?