Cart

87520-1010BLF

AMPH ICC

USB TYP A RECEPTACLE R/A BLACK
Supplier: Amphenol ICC
Matchcode: 875201010BLF
Rutronik No.: COREC29341
Unit Pack: 42
MOQ: 4200
Packaging: TUBE
On request
0.6562 $
2,756.04 $

Parameter

No.of contacts
04
Series
87520
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?