Cart

87520-0112BLF

AMPH ICC 87520-0112BLF

image shown is a representation only

AMPH ICC

USB TYP A RECEPTACLE R/A
Supplier: Amphenol ICC
Matchcode: 875200112BLF
Rutronik No.: CONIO1456
Unit Pack: 3150
MOQ: 6300
Packaging: BULK
On request
1.0153 $
6,396.39 $

Prices

6,300 1.0153 $
12,600 0.9585 $
18,900 0.9016 $

Parameter

No.of contacts
04
Contact pitch
2.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
87520
Feature funct.
2.0 White
Family
USB
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?