Cart

87409-130TRLF

AMPH ICC

60P SHR HEADER MALE VERTICAL SM
Supplier: Amphenol ICC
Matchcode: 87409130TRLF
Rutronik No.: COREC34568
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
5.32 $
5,320.00 $

Prices

1,000 5.32 $
2,000 5.23 $
3,000 4.85 $

Parameter

No.of contacts
60
Number of rows
02
Contact style
MALE
Termin.style
SMT
Orientation
STRAIGHT
Series
87409
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?