Cart

86566520065LF

AMPH ICC

CRIMP CONTACT FEMALE AWG 20/24
Supplier: Amphenol ICC
Matchcode: 86566520065LF
Rutronik No.: COSUBD9443
Unit Pack: 5000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0762 $
1,524.00 $

Prices

20,000 0.0762 $
25,000 0.0736 $
50,000 0.071 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?