Cart

86566510064LF

AMPH ICC

CRIMP CONTACT FEMALE AWG 24/28
Supplier: Amphenol ICC
Matchcode: 86566510064LF
Rutronik No.: COSUBD8818
Unit Pack: 5000
MOQ: 20000
Packaging: REEL
On request
0.0495 $
990.00 $

Prices

20,000 0.0495 $
40,000 0.0475 $
60,000 0.046 $

Parameter

No.of contacts
01
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Series
86566
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?