Cart

865650SLTLF

AMPH ICC

50P FEMALE CRIMP
Supplier: Amphenol ICC
Matchcode: 865650SLTLF
Rutronik No.: COSUBD8893
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.9696 $
96.96 $

Prices

100 0.9696 $
200 0.9323 $
400 0.9174 $
800 0.8801 $
1,600 0.8503 $

Parameter

No.of contacts
50
Contact style
FEMALE
Series
86565
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?