Cart

8656450067LF

AMPH ICC

CRIMP CONTACT MALE AWG 24-28
Supplier: Amphenol ICC
Matchcode: 8656450067LF
Rutronik No.: COSUBD9740
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.1052 $
105.20 $

Prices

1,000 0.1052 $
2,000 0.1011 $
4,000 0.0995 $
8,000 0.0954 $
16,000 0.0922 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
00
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Series
8656
AWG
24 TO 20
Family
CONTACT
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?