Cart

865637PLTXLF

AMPH ICC

37P MALE CRIMP
Supplier: Amphenol ICC
Matchcode: 865637PLTXLF
Rutronik No.: COSUBD8751
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
1.36 $
272.00 $

Prices

200 1.36 $
400 1.30 $
800 1.20 $
1,600 1.1056 $

Parameter

No.of contacts
37
Contact style
MALE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?