Cart

8656353064LF

AMPH ICC

CRIMP CONTACT FEMALE AWG 20/24
Supplier: Amphenol ICC
Matchcode: 8656353064LF
Rutronik No.: COSUBD8708
Unit Pack: 1
MOQ: 1000
Packaging: BULK
On request
0.0515 $
51.50 $

Prices

1,000 0.0515 $
3,000 0.0506 $
7,000 0.0486 $
14,000 0.0469 $

Parameter

No.of contacts
01
Contact style
FEMALE
Series
86563
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?