Cart

865625SLTLF

AMPH ICC

25P FEMALE CRIMP
Supplier: Amphenol ICC
Matchcode: 865625SLTLF
Rutronik No.: COSUBD8814
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
0.65 $
130.00 $

Prices

200 0.65 $
600 0.6396 $
1,000 0.6136 $
2,000 0.5928 $

Parameter

No.of contacts
25
Contact style
FEMALE
Series
86562
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?