Cart

865615SLTLF

AMPH ICC

15P FEMALE CRIMP
Supplier: Amphenol ICC
Matchcode: 865615SLTLF
Rutronik No.: COSUBD8813
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
0.6551 $
262.04 $

Prices

400 0.6551 $
1,200 0.5985 $
3,000 0.554 $

Parameter

No.of contacts
15
Contact style
FEMALE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?