Cart

86553148TLF

AMPH ICC

CAP METAL MALE E
Supplier: Amphenol ICC
Matchcode: 86553148TLF
Rutronik No.: COSUBD9124
Unit Pack: 300
MOQ: 600
Packaging: TRAY
On request
1.39 $
834.00 $

Prices

600 1.39 $
1,200 1.37 $
1,800 1.31 $
3,000 1.26 $

Parameter

No.of contacts
00
Number of rows
01
Contact style
N/A
Oper.temperatur
-55 TO 155 °C
Series
86553
Feature funct.
CAP METAL
Family
CAP
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?