Cart

8638PSC2006LF

AMPH ICC

POWER CONTACTS 8638 CRIMP
Supplier: Amphenol ICC
Matchcode: 8638PSC2006LF
Rutronik No.: CONIO2198
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
3.20 $
3,200.00 $

Prices

1,000 3.20 $
2,000 3.15 $
3,000 3.02 $
4,000 2.92 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Series
8638P
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Denmark
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?