Cart

8638PSC1005LF

AMPH ICC

POWER CONTACT SOCKET CRIMP
Supplier: Amphenol ICC
Matchcode: 8638PSC1005LF
Rutronik No.: COSUBD9854
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.84 $
1,840.00 $

Prices

1,000 1.84 $
1,500 1.79 $

Parameter

No.of contacts
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?