Cart

863093C09ALF

AMPH ICC

09P PLASTIC HOOD
Supplier: Amphenol ICC
Matchcode: 863093C09ALF
Rutronik No.: COSUBD8838
Unit Pack: 50
MOQ: 50
Packaging: BULK
Best Choice
In Stock
2.35 $
117.50 $

Prices

50 2.35 $
150 2.20 $
250 2.12 $
450 1.94 $
850 1.79 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
8630
Feature materia
PA
Feature funct.
HOOD
Family
HOOD
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Denmark
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?