Cart

863015ATLF

AMPH ICC

MALE SCREW LOCK UNC4/40
Supplier: Amphenol ICC
Matchcode: 863015ATLF
Rutronik No.: COSUBD9726
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.6319 $
631.90 $

Prices

1,000 0.6319 $
2,000 0.6076 $
3,000 0.5979 $
5,000 0.5736 $
7,000 0.5541 $

Parameter

Series
86301
Feature funct.
SCREW LOCK
Family
SCREW LOCK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
73181558900
Country
Netherlands
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?