Cart

863003A

AMPH ICC

SCREW LOCK MALE CADMIE _NO ROHS
Supplier: Amphenol ICC
Matchcode: 863003A
Rutronik No.: COSUBD7270
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
1.40 $
1,400.00 $

Prices

1,000 1.40 $
2,000 1.34 $
3,000 1.32 $
4,000 1.26 $
5,000 1.22 $

Parameter

Series
86300
Feature funct.
SCREW LOCK
Family
SCREW LOCK
Automotive
NO
Leadfree Defin.
1
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?