Cart

861400021LO1705LF

AMPH ICC

2,54 MALE PIN HEADER RA
Supplier: Amphenol ICC
Matchcode: 861400021LO1705LF
Rutronik No.: CONN1206
Unit Pack: 8000
MOQ: 8000
Packaging: BAG
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
8614
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?