Cart

86094648114755V1LF

AMPH ICC

64P FEMALE STRAIGHT C
Supplier: Amphenol ICC
Matchcode: 86094648114755V1LF
Rutronik No.: CODIN6898
Unit Pack: 16
MOQ: 352
Packaging: TRAY
On request
1.45 $
510.40 $

Parameter

No.of contacts
64
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
86094
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?