Cart

86094647113765ELF

AMPH ICC

64P DIN MALE HEADER
Supplier: Amphenol ICC
Matchcode: 86094647113765ELF
Rutronik No.: COREC31958
Unit Pack: 16
MOQ: 352
Packaging: TRAY
On request
2.32 $
816.64 $

Parameter

No.of contacts
64
Number of rows
03
Contact style
MALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
86094
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?