Cart

86094647113755ELF

AMPH ICC 86094647113755ELF

image shown is a representation only

AMPH ICC

64P MALE 90° C
Supplier: Amphenol ICC
Matchcode: 86094647113755ELF
Rutronik No.: CODIN6895
Unit Pack: 16
MOQ: 352
Packaging: TRAY
On request
1.66 $
584.32 $

Parameter

No.of contacts
64
Contact pitch
2.54 mm
Number of rows
03
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Series
86094
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?