Cart

86094640896755LF

AMPH ICC

STR HEADER 64P
Supplier: Amphenol ICC
Matchcode: 86094640896755LF
Rutronik No.: COREC35794
Unit Pack: 14
MOQ: 336
Packaging: TRAY
On request
3.40 $
1,142.40 $

Parameter

No.of contacts
64
Number of rows
02
Contact style
FEMALE
Contact plating
COPPER
Orientation
STRAIGHT
Series
86094
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?