Cart

86094327313755ELF

AMPH ICC

32P MALE DIN41612 R/A HEADER
Supplier: Amphenol ICC
Matchcode: 86094327313755ELF
Rutronik No.: CODIN6899
Unit Pack: 16
MOQ: 352
Packaging: TRAY
On request
0.9905 $
348.66 $

Parameter

No.of contacts
32
Contact pitch
2.54 mm
Number of rows
03
Contact style
MALE
Termin.style
THR
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Series
86094
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?