Cart

86093968894745E3LF

AMPH ICC

96P DIN41612 STYLE R R/A FEMALE
Supplier: Amphenol ICC
Matchcode: 86093968894745E3LF
Rutronik No.: COREC40747
Unit Pack: 384
MOQ: 384
Packaging: TRAY
On request
8.46 $
3,248.64 $

Prices

384 8.46 $
768 7.89 $
1,152 7.61 $
1,536 6.95 $
2,304 6.44 $

Parameter

No.of contacts
96
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
1.50 A
Voltage rating
1000 V
Series
86093
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?