Cart

86093968813H55V1LF

AMPH ICC

96P FEMALE REVERSE HARPOON 90°
Supplier: Amphenol ICC
Matchcode: 86093968813H55V1LF
Rutronik No.: CODIN6926
Unit Pack: 352
MOQ: 352
Packaging: BULK
On request
2.03 $
714.56 $

Prices

352 2.03 $
704 1.95 $
1,056 1.92 $
1,408 1.84 $
2,464 1.77 $

Parameter

No.of contacts
96
Contact pitch
2.54 mm
Number of rows
03
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
86093
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?