Cart

86093968114H55V1LF

AMPH ICC

DIN 41612 STYLE C FEMALE 96P
Supplier: Amphenol ICC
Matchcode: 86093968114H55V1LF
Rutronik No.: COREC38788
Unit Pack: 16
MOQ: 224
Packaging: TRAY
On request
2.57 $
575.68 $

Parameter

No.of contacts
96
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THT
Contact plating
COPPER
Orientation
STRAIGHT
Series
86093
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?