Cart

86093968114755V1LF

AMPH ICC

96P FEMALE STRAIGHT C
Supplier: Amphenol ICC
Matchcode: 86093968114755V1LF
Rutronik No.: CODIN6842
Unit Pack: 16
MOQ: 16
Packaging: TRAY
In Stock
2.65 $
42.40 $

Prices

16 2.65 $
48 2.55 $
80 2.50 $
160 2.40 $
352 2.32 $

Parameter

No.of contacts
96
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
86093
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?