Cart

86093967814745E1LF

AMPH ICC

96P DIN41612 STYLE R CLASS III
Supplier: Amphenol ICC
Matchcode: 86093967814745E1LF
Rutronik No.: COREC40746
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
2.97 $
2.97 $

Prices

1 2.97 $
768 2.86 $
1,152 2.80 $
1,536 2.69 $
2,304 2.60 $

Parameter

No.of contacts
96
Contact pitch
2.54 mm
Number of rows
03
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
1.50 A
Voltage rating
1000 V
Series
86093
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?